N-Channel MOSFET, 72 A, 100 V, 3-Pin TO-247AC Infineon IRFP4710PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-4010
Mfr. Part No.:
IRFP4710PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

72 A

Maximum Drain Source Voltage

100 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Minimum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

190 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

110 nC @ 10 V

Width

5.3mm

Length

15.9mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

20.3mm

Series

HEXFET

COO (Country of Origin):
MX
The Infineon IRFP4710 is the 100V single N-channel HEXFET power MOSFET in a TO-247AC package. This device is used for high frequency DC-DC converters and motor control.

Fully characterized avalanche voltage and current
Lead free
Low gate to drain charge to reduce switching losses