Dual P-Channel MOSFET, 9.2 A, 30 V, 8-Pin SOIC Infineon IRF9358TRPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-3922
Mfr. Part No.:
IRF9358TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

9.2 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

23.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Length

5mm

Typical Gate Charge @ Vgs

19 nC @ 4.5 V, 38 nC @ 15 V

Width

4mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Transistor Material

Si

Series

HEXFET

Height

1.5mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN