Diodes Inc N-Channel MOSFET, 12 A, 30 V, 6-Pin U-DFN2020 DMN3016LFDE-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-0535
Mfr. Part No.:
DMN3016LFDE-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

30 V

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.02 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

2.05mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

25.1 nC @ 10 V

Length

2.05mm

Height

0.58mm

Minimum Operating Temperature

-55 °C