N-Channel MOSFET, 80 A, 60 V, 3-Pin D2PAK Infineon IPB80N06S407ATMA2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
826-9440
Mfr. Part No.:
IPB80N06S407ATMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

107 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

43 nC @ 10 V

Number of Elements per Chip

1

Width

9.25mm

Transistor Material

Si

Height

4.4mm

Series

OptiMOS T2

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt