N-Channel MOSFET, 7.3 A, 650 V, 3-Pin D2PAK Infineon IPB60R600C6ATMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
826-9049
Mfr. Part No.:
IPB60R600C6ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

7.3 A

Maximum Drain Source Voltage

650 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

63 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Width

9.45mm

Typical Gate Charge @ Vgs

20.5 nC @ 10 V

Length

10.31mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Series

CoolMOS C6

Minimum Operating Temperature

-55 °C

Height

4.57mm