N-Channel MOSFET, 90 A, 60 V, 3-Pin D2PAK Infineon IPB90N06S4L04ATMA2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
826-9046
Mfr. Part No.:
IPB90N06S4L04ATMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

133 nC @ 10 V

Length

10mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

9.25mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

OptiMOS T2

Height

4.4mm

RoHS Status: Exempt