Dual P-Channel MOSFET, 9 A, 20 V, 8-Pin SOIC International Rectifier IRF7324TRPBF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
826-8881
Mfr. Part No.:
IRF7324TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

26 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.45V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Length

5mm

Typical Gate Charge @ Vgs

42 nC @ 5.0 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

4mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

1.5mm