ROHM P-Channel MOSFET, 2 A, 12 V, 3-Pin TSMT RZR020P01TL
- RS Stock No.:
- 826-7826
- Mfr. Part No.:
- RZR020P01TL
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-7826
- Mfr. Part No.:
- RZR020P01TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2 A | |
| Maximum Drain Source Voltage | 12 V | |
| Package Type | TSMT | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 400 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 6.5 nC @ 4.5 V | |
| Length | 2.9mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 1.6mm | |
| Height | 0.85mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 2 A | ||
Maximum Drain Source Voltage 12 V | ||
Package Type TSMT | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 400 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 6.5 nC @ 4.5 V | ||
Length 2.9mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 1.6mm | ||
Height 0.85mm | ||
- COO (Country of Origin):
- TH
