ROHM N-Channel MOSFET, 3 A, 45 V, 3-Pin TSMT RTR030N05TL

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-7793
Mfr. Part No.:
RTR030N05TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

45 V

Package Type

TSMT

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

95 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Length

2.9mm

Number of Elements per Chip

1

Transistor Material

Si

Width

1.6mm

Typical Gate Charge @ Vgs

6.2 nC @ 4.5 V

Height

0.9mm

COO (Country of Origin):
TH