Dual N-Channel MOSFET, 20 A, 40 V, 8-Pin TDSON Infineon IPG20N04S4L08ATMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-9222
Mfr. Part No.:
IPG20N04S4L08ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

40 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

10.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

54 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

30 nC @ 10 V

Maximum Operating Temperature

+175 °C

Length

5.15mm

Transistor Material

Si

Number of Elements per Chip

2

Width

6.15mm

Series

OptiMOS T2

Height

1mm

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt