N-Channel MOSFET, 7.7 A, 100 V, 3-Pin DPAK Diodes Inc ZXMN10A09KTC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
824-5472
Mfr. Part No.:
ZXMN10A09KTC
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

7.7 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

10.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

6.73mm

Typical Gate Charge @ Vgs

26 nC @ 10 V

Width

6.22mm

Minimum Operating Temperature

-55 °C

Height

2.39mm