N-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 Infineon IPP057N06N3GHKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-5550
Mfr. Part No.:
IPP057N06N3GHKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

115 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

61 nC @ 10 V

Number of Elements per Chip

1

Length

10.36mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

4.57mm

Height

15.95mm

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN