Dual N-Channel MOSFET, 34 A, 40 V, 8-Pin DFN onsemi NVMFD5853NLG

Subtotal (1 pack of 10 units)*

£1.68

(exc. VAT)

£2.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£0.168£1.68

*price indicative

Packaging Options:
RS Stock No.:
823-4169
Mfr. Part No.:
NVMFD5853NLT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

34 A

Maximum Drain Source Voltage

40 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

15 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Maximum Power Dissipation

24 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

5.1mm

Typical Gate Charge @ Vgs

23 nC @ 10 V

Length

6.1mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Height

1.05mm