Diodes Inc P-Channel MOSFET, 8 A, 20 V, 8-Pin SOP DMP2022LSS-13

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
822-2615
Mfr. Part No.:
DMP2022LSS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

20 V

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

56.9 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

3.95mm

Length

4.95mm

Number of Elements per Chip

1

Height

1.5mm

Minimum Operating Temperature

-55 °C