N-Channel MOSFET, 47 A, 100 V, 3-Pin D2PAK Vishay SQM47N10-24L_GE3
- RS Stock No.:
- 819-3951
- Mfr. Part No.:
- SQM47N10-24L_GE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 819-3951
- Mfr. Part No.:
- SQM47N10-24L_GE3
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Channel Type | N | |
Maximum Continuous Drain Current | 47 A | |
Maximum Drain Source Voltage | 100 V | |
Package Type | D2PAK (TO-263) | |
Mounting Type | Surface Mount | |
Pin Count | 3 | |
Maximum Drain Source Resistance | 61 mΩ | |
Channel Mode | Enhancement | |
Minimum Gate Threshold Voltage | 1.5V | |
Maximum Power Dissipation | 136 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Typical Gate Charge @ Vgs | 48 nC @ 10 V | |
Length | 10.41mm | |
Maximum Operating Temperature | +175 °C | |
Number of Elements per Chip | 1 | |
Width | 9.652mm | |
Transistor Material | Si | |
Height | 4.826mm | |
Series | SQ Rugged | |
Minimum Operating Temperature | -55 °C | |
Automotive Standard | AEC-Q101 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 47 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 61 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 136 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 48 nC @ 10 V | ||
Length 10.41mm | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Width 9.652mm | ||
Transistor Material Si | ||
Height 4.826mm | ||
Series SQ Rugged | ||
Minimum Operating Temperature -55 °C | ||
Automotive Standard AEC-Q101 | ||