P-Channel MOSFET, 11 A, 60 V, 8-Pin PowerPAK 1212-8 Vishay SQ7415AEN-T1_GE3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
819-3927
Mfr. Part No.:
SQ7415AEN-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

60 V

Package Type

PowerPAK 1212-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

138 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

53 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

3.05mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

25.5 nC @ 10 V

Width

3.05mm

Transistor Material

Si

Height

1.04mm

Minimum Operating Temperature

-55 °C

Series

SQ Rugged

COO (Country of Origin):
CN