N-Channel MOSFET, 107 A, 30 V, 3-Pin DPAK Vishay SUD42N03-3M9P-GE3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
818-7464
Mfr. Part No.:
SUD42N03-3M9P-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

107 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.5 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

73.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.73mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

6.22mm

Typical Gate Charge @ Vgs

67 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

2.38mm

COO (Country of Origin):
TW