P-Channel MOSFET, 2.5 A, 8 V, 4-Pin MICRO FOOT Vishay SI8805EDB-T2-E1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
818-1431
Mfr. Part No.:
SI8805EDB-T2-E1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

8 V

Package Type

MICRO FOOT

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

290 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.35V

Maximum Power Dissipation

900 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-5 V, +5 V

Width

0.84mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

0.84mm

Typical Gate Charge @ Vgs

6.7 nC @ 4.5 V

Height

0.213mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
US