Nexperia Dual N/P-Channel MOSFET, 170 mA, 330 mA, 50 V, 60 V, 6-Pin SOT-666 NX1029X,115

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
816-0563
Mfr. Part No.:
NX1029X,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N, P

Maximum Continuous Drain Current

170 mA, 330 mA

Maximum Drain Source Voltage

50 V, 60 V

Package Type

SOT-666

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

3.6 Ω, 13.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.1V

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

500 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

0.26 nC @ 5 V, 0.5 nC @ 4.5 V

Width

1.3mm

Number of Elements per Chip

2

Transistor Material

Si

Length

1.7mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.6mm