N-Channel MOSFET, 3.6 A, 600 V, 3-Pin D2PAK Vishay SIHFBC30STRL-GE3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
815-2695
Mfr. Part No.:
SIHFBC30STRL-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.6 A

Maximum Drain Source Voltage

600 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.2 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

74 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Typical Gate Charge @ Vgs

31 nC @ 10 V

Transistor Material

Si

Width

9.65mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

4.83mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor



MOSFET Transistors, Vishay Semiconductor