N-Channel MOSFET, 10 A, 400 V, 3-Pin D2PAK Vishay SIHF740STRL-GE3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
815-2641
Mfr. Part No.:
SIHF740STRL-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

400 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

550 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

63 nC @ 10 V

Length

10.67mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

9.65mm

Transistor Material

Si

Height

4.83mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN