Dual N-Channel MOSFET, 12.1 A, 30 V, 8-Pin SOIC Vishay SI4202DY-T1-GE3
- RS Stock No.:
- 812-3218
- Mfr. Part No.:
- SI4202DY-T1-GE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-3218
- Mfr. Part No.:
- SI4202DY-T1-GE3
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Channel Type | N | |
Maximum Continuous Drain Current | 12.1 A | |
Maximum Drain Source Voltage | 30 V | |
Package Type | SOIC | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Maximum Drain Source Resistance | 17 mΩ | |
Channel Mode | Enhancement | |
Minimum Gate Threshold Voltage | 1V | |
Maximum Power Dissipation | 3.7 W | |
Transistor Configuration | Isolated | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Maximum Operating Temperature | +150 °C | |
Typical Gate Charge @ Vgs | 11.2 nC @ 10 V | |
Number of Elements per Chip | 2 | |
Length | 5mm | |
Transistor Material | Si | |
Width | 4mm | |
Minimum Operating Temperature | -55 °C | |
Height | 1.55mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 12.1 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 17 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 3.7 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 11.2 nC @ 10 V | ||
Number of Elements per Chip 2 | ||
Length 5mm | ||
Transistor Material Si | ||
Width 4mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1.55mm | ||