P-Channel MOSFET, 5.3 A, 50 V, 3-Pin DPAK Vishay IRFR9010TRPBF

Discontinued
Packaging Options:
RS Stock No.:
812-0638
Mfr. Part No.:
IRFR9010TRPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

5.3 A

Maximum Drain Source Voltage

50 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

500 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.22mm

Typical Gate Charge @ Vgs

6.1 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

6.73mm

Transistor Material

Si

Height

2.38mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor



MOSFET Transistors, Vishay Semiconductor