P-Channel MOSFET, 1.7 A, 20 V, 3-Pin SOT-23 onsemi NTRV4101PG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
808-0039
Mfr. Part No.:
NTRV4101PT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

1.7 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

112 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Width

1.4mm

Number of Elements per Chip

1

Length

3.04mm

Transistor Material

Si

Typical Gate Charge @ Vgs

7.5 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.01mm

P-Channel Power MOSFET, 20V, ON Semiconductor


The ON Semiconductor NTRV4101P is power, single N channel MOSFET. The package type of the MOSFET is the SOT-23. The Continuous drain current of the MOAFET is -2.4A.

−1.8 V rated for low voltage gate drive
SOT−23 surface mount for small footprint


MOSFET Transistors, ON Semiconductor