N-Channel MOSFET, 3.2 A, 300 V, 3-Pin TO-220 onsemi FQP3N30

Unavailable
RS will no longer stock this product.
RS Stock No.:
807-5872
Mfr. Part No.:
FQP3N30
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

3.2 A

Maximum Drain Source Voltage

300 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.2 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

55 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Length

10.67mm

Number of Elements per Chip

1

Width

4.7mm

Typical Gate Charge @ Vgs

5.5 nC @ 10 V

Transistor Material

Si

Height

16.3mm

Series

QFET

Minimum Operating Temperature

-55 °C