N-Channel MOSFET, 10 A, 600 V, 3-Pin TO-220FP onsemi NDF10N60ZH

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-5052
Mfr. Part No.:
NDF10N60ZH
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

750 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Maximum Power Dissipation

39 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.9mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.63mm

Typical Gate Charge @ Vgs

68 nC @ 10 V

Transistor Material

Si

Height

16.12mm

Minimum Operating Temperature

-55 °C