onsemi PowerTrench N-Channel MOSFET, 30 A, 30 V, 8-Pin Power 56 FDMS8018

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-3513
Mfr. Part No.:
FDMS8018
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

30 V

Series

PowerTrench

Package Type

Power 56

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.7 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Width

6.25mm

Length

5.1mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

28 nC @ 4.5 V, 58 nC @ 10 V

Height

1.05mm

Minimum Operating Temperature

-55 °C