onsemi N-Channel MOSFET, 2.7 A, 60 V, 3+Tab-Pin SOT-223 NDT014
- RS Stock No.:
- 806-1246
- Mfr. Part No.:
- NDT014
- Brand:
- Fairchild Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-1246
- Mfr. Part No.:
- NDT014
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fairchild Semiconductor | |
Channel Type | N | |
Maximum Continuous Drain Current | 2.7 A | |
Maximum Drain Source Voltage | 60 V | |
Package Type | SOT-223 | |
Mounting Type | Surface Mount | |
Pin Count | 3+Tab | |
Maximum Drain Source Resistance | 200 mΩ | |
Channel Mode | Enhancement | |
Minimum Gate Threshold Voltage | 2V | |
Maximum Power Dissipation | 3 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Transistor Material | Si | |
Maximum Operating Temperature | +150 °C | |
Number of Elements per Chip | 1 | |
Typical Gate Charge @ Vgs | 5 nC @ 10 V | |
Length | 6.7mm | |
Width | 3.7mm | |
Minimum Operating Temperature | -65 °C | |
Height | 1.7mm | |
Select all | ||
---|---|---|
Brand Fairchild Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 2.7 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Pin Count 3+Tab | ||
Maximum Drain Source Resistance 200 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 3 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 5 nC @ 10 V | ||
Length 6.7mm | ||
Width 3.7mm | ||
Minimum Operating Temperature -65 °C | ||
Height 1.7mm | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.