P-Channel MOSFET, 5.6 A, 20 V, 8-Pin SOIC onsemi MMSF3P02HDR2G
- RS Stock No.:
- 805-2832
- Mfr. Part No.:
- MMSF3P02HDR2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 805-2832
- Mfr. Part No.:
- MMSF3P02HDR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Channel Type | P | |
Maximum Continuous Drain Current | 5.6 A | |
Maximum Drain Source Voltage | 20 V | |
Package Type | SOIC | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Maximum Drain Source Resistance | 95 mΩ | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 2V | |
Maximum Power Dissipation | 2.5 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Transistor Material | Si | |
Width | 4mm | |
Typical Gate Charge @ Vgs | 33 nC @ 10 V | |
Length | 5mm | |
Maximum Operating Temperature | +150 °C | |
Number of Elements per Chip | 1 | |
Height | 1.5mm | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Channel Type P | ||
Maximum Continuous Drain Current 5.6 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 95 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Width 4mm | ||
Typical Gate Charge @ Vgs 33 nC @ 10 V | ||
Length 5mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Height 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
P-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor