N-Channel MOSFET, 131 A, 30 V, 8-Pin PQFN8 onsemi FDMS8020
- RS Stock No.:
- 803-1853
- Mfr. Part No.:
- FDMS8020
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.39
(exc. VAT)
£6.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.078 | £5.39 |
| 10 - 95 | £0.92 | £4.60 |
| 100 - 245 | £0.698 | £3.49 |
| 250 - 495 | £0.674 | £3.37 |
| 500 + | £0.582 | £2.91 |
*price indicative
- RS Stock No.:
- 803-1853
- Mfr. Part No.:
- FDMS8020
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 131 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PQFN8 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 3.7 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 65 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 6mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Length | 5mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 43 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.05mm | |
| Series | PowerTrench | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 131 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PQFN8 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 3.7 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 65 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 6mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Length 5mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 43 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 1.05mm | ||
Series PowerTrench | ||
