N-Channel MOSFET, 24 A, 60 V, 3-Pin DPAK onsemi NTD24N06G
- RS Stock No.:
- 802-1002
- Mfr. Part No.:
- NTD24N06T4G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-1002
- Mfr. Part No.:
- NTD24N06T4G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 24 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 42 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Maximum Power Dissipation | 62.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Length | 6.73mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 24 nC @ 10 V | |
| Width | 6.22mm | |
| Height | 2.38mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 24 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 42 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Maximum Power Dissipation 62.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Length 6.73mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 24 nC @ 10 V | ||
Width 6.22mm | ||
Height 2.38mm | ||
Minimum Operating Temperature -55 °C | ||
