N-Channel MOSFET, 116 A, 40 V, 3-Pin D2PAK onsemi NTB5405NG
- RS Stock No.:
- 802-0986
- Mfr. Part No.:
- NTB5405NT4G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-0986
- Mfr. Part No.:
- NTB5405NT4G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 116 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Maximum Power Dissipation | 150 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 88 nC @ 10 V | |
| Width | 9.65mm | |
| Maximum Operating Temperature | +175 °C | |
| Transistor Material | Si | |
| Length | 10.29mm | |
| Number of Elements per Chip | 1 | |
| Height | 4.83mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 116 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Maximum Power Dissipation 150 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 88 nC @ 10 V | ||
Width 9.65mm | ||
Maximum Operating Temperature +175 °C | ||
Transistor Material Si | ||
Length 10.29mm | ||
Number of Elements per Chip 1 | ||
Height 4.83mm | ||
Minimum Operating Temperature -55 °C | ||
N-Channel Power MOSFET, 40V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
