N-Channel MOSFET Transistor, 167 A, 40 V, 3-Pin D2PAK onsemi NTB5404NT4G
- RS Stock No.:
- 802-0982
- Mfr. Part No.:
- NTB5404NT4G
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.01
(exc. VAT)
£7.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.202 | £6.01 |
| 10 - 95 | £1.094 | £5.47 |
| 100 - 245 | £1.004 | £5.02 |
| 250 - 495 | £0.926 | £4.63 |
| 500 + | £0.814 | £4.07 |
*price indicative
- RS Stock No.:
- 802-0982
- Mfr. Part No.:
- NTB5404NT4G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 167 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | D2PAK | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 7 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 254 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 10.29mm | |
| Typical Gate Charge @ Vgs | 125 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 167 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type D2PAK | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 7 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 254 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 10.29mm | ||
Typical Gate Charge @ Vgs 125 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Width 9.65mm | ||
Height 4.83mm | ||
Minimum Operating Temperature -55 °C | ||
