P-Channel MOSFET, 7 A, 12 V, 8-Pin EMH onsemi EMH1303-TL-E
- RS Stock No.:
- 802-0879
- Mfr. Part No.:
- EMH1303-TL-E
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 802-0879
- Mfr. Part No.:
- EMH1303-TL-E
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Channel Type | P | |
Maximum Continuous Drain Current | 7 A | |
Maximum Drain Source Voltage | 12 V | |
Package Type | EMH | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Maximum Drain Source Resistance | 65 mΩ | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 1.2V | |
Maximum Power Dissipation | 1.5 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -10 V, +10 V | |
Transistor Material | Si | |
Width | 1.7mm | |
Typical Gate Charge @ Vgs | 12.0 nC @ 4.5 V | |
Length | 2mm | |
Maximum Operating Temperature | +150 °C | |
Number of Elements per Chip | 1 | |
Height | 0.75mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Channel Type P | ||
Maximum Continuous Drain Current 7 A | ||
Maximum Drain Source Voltage 12 V | ||
Package Type EMH | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 65 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 1.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Transistor Material Si | ||
Width 1.7mm | ||
Typical Gate Charge @ Vgs 12.0 nC @ 4.5 V | ||
Length 2mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Height 0.75mm | ||