N-Channel MOSFET, 200 mA, 1500 V, 3-Pin TO-220F onsemi NDFPD1N150CG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
801-6794
Mfr. Part No.:
NDFPD1N150CG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

1500 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

150 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

20 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Transistor Material

Si

Width

10.16mm

Typical Gate Charge @ Vgs

4.2 nC @ 10 V

Length

28.85mm

Maximum Operating Temperature

+150 °C

Height

4.7mm