N-Channel MOSFET, 77 A, 40 V, 3-Pin TO-220AB Nexperia PSMN8R0-40PS,127

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
798-3022
Mfr. Part No.:
PSMN8R0-40PS,127
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

77 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

86 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Length

10.3mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

21 nC @ 10 V

Transistor Material

Si

Width

4.7mm

Height

16mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
PH