N-Channel MOSFET, 120 A, 100 V, 3-Pin D2PAK Nexperia PSMN3R8-100BS,118

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
798-2956
Mfr. Part No.:
PSMN3R8-100BS,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

6.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

306 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Length

10.3mm

Transistor Material

Si

Number of Elements per Chip

1

Width

11mm

Typical Gate Charge @ Vgs

170 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

4.5mm

COO (Country of Origin):
PH