N-Channel MOSFET, 50 A, 60 V, 3-Pin TO-220AB Nexperia PSMN015-60PS,127
- RS Stock No.:
- 798-2842P
- Mfr. Part No.:
- PSMN015-60PS,127
- Brand:
- Nexperia
Bulk discount available
Subtotal 50 units (supplied in a tube)*
£79.80
(exc. VAT)
£95.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 120 | £1.596 |
| 125 - 245 | £1.494 |
| 250 - 495 | £1.376 |
| 500 + | £1.264 |
*price indicative
- RS Stock No.:
- 798-2842P
- Mfr. Part No.:
- PSMN015-60PS,127
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 50 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 23.7 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 86 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 20.9 nC @ 10 V | |
| Length | 10.3mm | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 4.7mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 50 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 23.7 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 86 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 20.9 nC @ 10 V | ||
Length 10.3mm | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 4.7mm | ||
Height 16mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- PH
