N-Channel MOSFET, 45 A, 100 V, 3-Pin I2PAK STMicroelectronics STI45N10F7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
792-5870
Mfr. Part No.:
STI45N10F7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

45 A

Maximum Drain Source Voltage

100 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

60 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

25 nC @ 10 V

Transistor Material

Si

Width

4.6mm

Length

10.4mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Series

STripFET H7

Height

9.35mm

Minimum Operating Temperature

-55 °C