Dual N-Channel MOSFET, 150 mA, 30 V, 5-Pin CPH onsemi CPH5617-TL-E
- RS Stock No.:
- 792-5268
- Mfr. Part No.:
- CPH5617-TL-E
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-5268
- Mfr. Part No.:
- CPH5617-TL-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 150 mA | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | CPH | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 12.8 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 250 mW | |
| Transistor Configuration | Common Source | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Width | 1.6mm | |
| Typical Gate Charge @ Vgs | 1.58 nC @ 10 V | |
| Length | 2.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Number of Elements per Chip | 2 | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 150 mA | ||
Maximum Drain Source Voltage 30 V | ||
Package Type CPH | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 12.8 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Common Source | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Width 1.6mm | ||
Typical Gate Charge @ Vgs 1.58 nC @ 10 V | ||
Length 2.9mm | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Number of Elements per Chip 2 | ||
Height 0.9mm | ||
