Dual N-Channel MOSFET, 3 A, 60 V, 8-Pin VEC onsemi VEC2415-TL-E
- RS Stock No.:
- 791-9614
- Mfr. Part No.:
- VEC2415-TL-E
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 791-9614
- Mfr. Part No.:
- VEC2415-TL-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Channel Type | N | |
Maximum Continuous Drain Current | 3 A | |
Maximum Drain Source Voltage | 60 V | |
Package Type | VEC | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Maximum Drain Source Resistance | 80 mΩ | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 2.6V | |
Maximum Power Dissipation | 900 mW | |
Transistor Configuration | Isolated | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Length | 2.9mm | |
Width | 2.3mm | |
Maximum Operating Temperature | +150 °C | |
Number of Elements per Chip | 2 | |
Typical Gate Charge @ Vgs | 10 nC @ 10 V | |
Transistor Material | Si | |
Height | 0.75mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 3 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type VEC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 80 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.6V | ||
Maximum Power Dissipation 900 mW | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 2.9mm | ||
Width 2.3mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 10 nC @ 10 V | ||
Transistor Material Si | ||
Height 0.75mm | ||
Dual N-Channel MOSFET, ON Semiconductor
MOSFET Transistors, ON Semiconductor