- RS Stock No.:
- 791-9459
- Mfr. Part No.:
- MCH3376-TL-E
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 791-9459
- Mfr. Part No.:
- MCH3376-TL-E
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
P-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 1.5 A |
Maximum Drain Source Voltage | 20 V |
Package Type | MCPH |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 241 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.4V |
Maximum Power Dissipation | 800 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -10 V, +10 V |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Width | 1.6mm |
Typical Gate Charge @ Vgs | 1.7 nC @ 4.5 V |
Length | 2mm |
Maximum Operating Temperature | +150 °C |
Height | 0.85mm |