N-Channel MOSFET, 4 A, 650 V, 3-Pin TO-220 Diodes Inc DMG4N65CT
- RS Stock No.:
- 790-4570
- Mfr. Part No.:
- DMG4N65CT
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-4570
- Mfr. Part No.:
- DMG4N65CT
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 3 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Maximum Power Dissipation | 2.19 W, 9.14 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Length | 10.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 13.5 nC @ 10 V | |
| Width | 4.85mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Height | 16.5mm | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 4 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 3 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Maximum Power Dissipation 2.19 W, 9.14 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Length 10.7mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 13.5 nC @ 10 V | ||
Width 4.85mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Height 16.5mm | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
