N-Channel MOSFET, 5 A, 650 V, 3-Pin IPAK STMicroelectronics STU7N60M2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
786-3823
Mfr. Part No.:
STU7N60M2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

650 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

950 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

60 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

8.8 nC @ 10 V

Length

6.6mm

Number of Elements per Chip

1

Width

2.4mm

Transistor Material

Si

Height

6.2mm

Series

MDmesh M2

Minimum Operating Temperature

-55 °C