Infineon's comprehensive portfolio of AECQ-101 Automotive-qualified single die N-channel devices addresses a wide variety of power requirements in many applications. This range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
120 A, 160 A
Maximum Drain Source Voltage
60 V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
4.2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
230 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Maximum Operating Temperature
+175 °C
Number of Elements per Chip
1
Width
9.65mm
Transistor Material
Si
Typical Gate Charge @ Vgs
85 nC @ 10 V
Length
10.67mm
Series
HEXFET
Minimum Operating Temperature
-55 °C
Height
4.83mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.