N-Channel MOSFET, 22 A, 650 V, 5-Pin PowerFLAT HV STMicroelectronics STL38N65M5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
783-3125
Mfr. Part No.:
STL38N65M5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

650 V

Package Type

PowerFLAT HV

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

105 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

2.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Length

8mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

71 nC @ 10 V

Width

8mm

Transistor Material

Si

Series

MDmesh M5

Height

0.95mm

COO (Country of Origin):
MY