N-Channel MOSFET, 9 A, 710 V, 3-Pin DPAK STMicroelectronics STD11N65M5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
783-3037
Mfr. Part No.:
STD11N65M5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

710 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

480 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

85 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Transistor Material

Si

Width

6.2mm

Typical Gate Charge @ Vgs

17 nC @ 10 V

Length

6.6mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

2.4mm

Priced to Clear

Yes

Series

MDmesh M5

COO (Country of Origin):
CN