N-Channel MOSFET, 10 A, 650 V, 5-Pin PowerFLAT HV STMicroelectronics STL13NM60N

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
783-2908
Mfr. Part No.:
STL13NM60N
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

650 V

Package Type

PowerFLAT HV

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

385 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Maximum Operating Temperature

+150 °C

Length

8mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

30 nC @ 10 V

Width

8mm

Transistor Material

Si

Height

0.95mm

Series

MDmesh