Dual N-Channel MOSFET, 310 mA, 60 V, 6-Pin SOT-563 onsemi NTZD5110NT1G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
780-4802
Mfr. Part No.:
NTZD5110NT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

310 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-563

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

2.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

280 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-6 V, +6 V

Length

1.7mm

Typical Gate Charge @ Vgs

0.7 nC @ 4.5 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

1.3mm

Height

0.6mm

Minimum Operating Temperature

-55 °C