N-Channel MOSFET, 85 A, 40 V, 8-Pin PQFN Infineon IRFH7446TRPBF

Bulk discount available

Subtotal 10 units (supplied on a reel)*. Quantities below 150 on continuous strip

£15.70

(exc. VAT)

£18.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
10 - 19£1.57
20 - 49£1.48
50 - 99£1.39
100 +£1.37

*price indicative

Packaging Options:

RS Stock No.:
776-9169P
Mfr. Part No.:
IRFH7446TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

85 A

Maximum Drain Source Voltage

40 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

78 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

5.85mm

Typical Gate Charge @ Vgs

98 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

5mm

Transistor Material

Si

Height

1.17mm

Series

StrongIRFET

Minimum Operating Temperature

-55 °C